Technical Document
Specifications
Brand
Avago TechnologiesMounting Type
Through Hole
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
0.024µs
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.01µs
You may be interested in
Broadcom, HCPL-2611-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIPBrand: Broadcom
€ 5.51Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Avago, HCPL-2611 DC Input Optocoupler, Through Hole, 8-Pin PDIP
1
P.O.A.
Avago, HCPL-2611 DC Input Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Broadcom, HCPL-2611-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIPBrand: Broadcom
€ 5.51Each (Exc. Vat)
Technical Document
Specifications
Brand
Avago TechnologiesMounting Type
Through Hole
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
0.024µs
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.01µs
You may be interested in
Broadcom, HCPL-2611-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIPBrand: Broadcom
€ 5.51Each (Exc. Vat)