Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Avago HFBR-2412 5MBd 820nm Fibre Optic Receiver, Square, ST Connector

RS Stock No.: 240-7043Brand: Avago TechnologiesManufacturers Part No.: HFBR-2412
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Square

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

1.3ns

Typical Fall Time

3.08ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

22.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

22.2mm

Width

12.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Avago HFBR-2412 5MBd 820nm Fibre Optic Receiver, Square, ST Connector
Select packaging type

P.O.A.

Avago HFBR-2412 5MBd 820nm Fibre Optic Receiver, Square, ST Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Square

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

1.3ns

Typical Fall Time

3.08ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

22.2 x 12.7 x 10.2mm

Connector Type

ST

Height

10.2mm

Length

22.2mm

Width

12.7mm

You may be interested in