EMERSON ? AVENTICS 2 x 3/2 Pneumatic Control Valve - Pilot/Pilot LS04 AF Series 24V dc

RS Stock No.: 703-6508Brand: AventicsManufacturers Part No.: R422100583
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

2 x 3/2

Actuation Type

Pilot/Pilot

Manufacturer Series

LS04 AF

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Polyamide

Maximum Flow Rate

180L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8 bar

Country of Origin

France

Product details

4-6mm, LS04 Valve Series

The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.

Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS 2 x 3/2 Pneumatic Control Valve - Pilot/Pilot LS04 AF Series 24V dc

P.O.A.

EMERSON ? AVENTICS 2 x 3/2 Pneumatic Control Valve - Pilot/Pilot LS04 AF Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

2 x 3/2

Actuation Type

Pilot/Pilot

Manufacturer Series

LS04 AF

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Polyamide

Maximum Flow Rate

180L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8 bar

Country of Origin

France

Product details

4-6mm, LS04 Valve Series

The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.

Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal