Avery Black Letter Rack

RS Stock No.: 456-2344Brand: AveryManufacturers Part No.: 605SBLKDistrelec Article No.: 30401417
brand-logo
View all in Letter Trays

Technical Document

Specifications

Brand

Avery

Type

Letter Rack

Colour

Black

Material

Metal

Depth

230mm

Height

335mm

Width

380mm

Product details

Letter Rack

Heavy duty black 5 tier letter rack
Wall or desk mountable

€ 99.97

€ 99.97 Each (Exc. Vat)

€ 123.96

€ 123.96 Each (inc. VAT)

Avery Black Letter Rack

€ 99.97

€ 99.97 Each (Exc. Vat)

€ 123.96

€ 123.96 Each (inc. VAT)

Avery Black Letter Rack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Avery

Type

Letter Rack

Colour

Black

Material

Metal

Depth

230mm

Height

335mm

Width

380mm

Product details

Letter Rack

Heavy duty black 5 tier letter rack
Wall or desk mountable