Technical Document
Specifications
Brand
AveryLabel Type
Heavy duty
Fixing Type
Adhesive
Printer Type
Laser
Colour
White
Pack Quantity
40
Length
199.6mm
Width
143.5mm
Product details
Heavy Duty Identification Labels
Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels
Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C
€ 87.24
€ 87.24 1 Box of 40 (Exc. Vat)
€ 108.18
€ 108.18 1 Box of 40 (inc. VAT)
1
€ 87.24
€ 87.24 1 Box of 40 (Exc. Vat)
€ 108.18
€ 108.18 1 Box of 40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AveryLabel Type
Heavy duty
Fixing Type
Adhesive
Printer Type
Laser
Colour
White
Pack Quantity
40
Length
199.6mm
Width
143.5mm
Product details
Heavy Duty Identification Labels
Heavy Duty Labels are great for property labelling as they are more durable than standard paper labels
Durable permanent adhesive polyester labels for outdoor, industrial and warehouse use
Waterproof, weatherproof and resistant to oil, detergent and grease
Markproof and UV resistant
Sticks to painted and unpainted metal, glass, plastics and PCs
Can be used in freezers, temperature range: -20°C to +80°C