E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Avery White Adhesive CD & DVD Label Sheet, Pack of 25

RS Stock No.: 178-4174Brand: AveryManufacturers Part No.: L7666-25
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Avery

Label Type

CD & DVD

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

25

Length

70mm

Width

52mm

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 85.00

€ 0.34 Each (In a Pack of 250) (Exc. Vat)

€ 105.40

€ 0.422 Each (In a Pack of 250) (inc. VAT)

Avery White Adhesive CD & DVD Label Sheet, Pack of 25

€ 85.00

€ 0.34 Each (In a Pack of 250) (Exc. Vat)

€ 105.40

€ 0.422 Each (In a Pack of 250) (inc. VAT)

Avery White Adhesive CD & DVD Label Sheet, Pack of 25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Avery

Label Type

CD & DVD

Fixing Type

Adhesive

Printer Type

Laser

Colour

White

Pack Quantity

25

Length

70mm

Width

52mm

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

United Kingdom

You may be interested in