Technical Document
Specifications
Brand
AVXCapacitance
100pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
0.6 x 0.3 x 0.33mm
Length
0.6mm
Depth
0.3mm
Height
0.33mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Standard
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVXCapacitance
100pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
0.6 x 0.3 x 0.33mm
Length
0.6mm
Depth
0.3mm
Height
0.33mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount