KYOCERA AVX 1nF MLCC, 50V dc V, ±20% , SMD

RS Stock No.: 698-3134PBrand: AVXManufacturers Part No.: 04025C102MAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
€ 0.037Each (On a Reel of 10000) (Exc. Vat)

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

KYOCERA AVX 1nF MLCC, 50V dc V, ±20% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

KYOCERA AVX 1nF MLCC, 50V dc V, ±20% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
€ 0.037Each (On a Reel of 10000) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
€ 0.037Each (On a Reel of 10000) (Exc. Vat)