E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 888-1541Brand: AVXManufacturers Part No.: 08055C224KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 1.27mm

Length

2.01mm

Depth

1.25mm

Height

1.27mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Country of Origin

United States

You may be interested in
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.062Each (On a Reel of 500) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (Exc. Vat)

KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 500) (Exc. Vat)

KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.062Each (On a Reel of 500) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 1.27mm

Length

2.01mm

Depth

1.25mm

Height

1.27mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Country of Origin

United States

You may be interested in
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0.062Each (On a Reel of 500) (Exc. Vat)