Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Polyester cap 63V 220nF

RS Stock No.: 537-3016PBrand: AVXManufacturers Part No.: BQ014D0224K--
View all in Film Capacitors

Technical Document

Specifications

Brand

AVX

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Polyester cap 63V 220nF
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Polyester cap 63V 220nF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in