E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 22nF, Through Hole

RS Stock No.: 537-3202Brand: AVXManufacturers Part No.: BQ014E0223K--
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

AVX

Capacitance

22nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 22nF, Through Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 22nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

22nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in