E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KYOCERA AVX Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 680nF, Through Hole

RS Stock No.: 537-3280Brand: AVXManufacturers Part No.: BQ074D0684K
View all in Film Capacitors

Technical Document

Specifications

Brand

AVX

Capacitance

680nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

5mm

Height

8mm

Dimensions

5 x 8 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KYOCERA AVX Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 680nF, Through Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KYOCERA AVX Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 680nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

680nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

5mm

Height

8mm

Dimensions

5 x 8 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in