Technical Document
Specifications
Brand
AVXCapacitance
100pF
Series
W2A
Tolerance
±10%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0508 (1210M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
You may be interested in
Yageo Array Capacitor 100pF 50V dc ±5% 4-way C0G Dielectric , 0508 (1220M), C-Array, Surface MountBrand: Yageo
€ 0.124Each (In a Pack of 4000) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
KYOCERA AVX Array Capacitor 100pF 50V dc ±10% 4-way C0G Dielectric , 0508 (1210M), W2A, Surface Mount
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
KYOCERA AVX Array Capacitor 100pF 50V dc ±10% 4-way C0G Dielectric , 0508 (1210M), W2A, Surface Mount
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Yageo Array Capacitor 100pF 50V dc ±5% 4-way C0G Dielectric , 0508 (1220M), C-Array, Surface MountBrand: Yageo
€ 0.124Each (In a Pack of 4000) (Exc. Vat)
Technical Document
Specifications
Brand
AVXCapacitance
100pF
Series
W2A
Tolerance
±10%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
C0G
Package/Case
0508 (1210M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
You may be interested in
Yageo Array Capacitor 100pF 50V dc ±5% 4-way C0G Dielectric , 0508 (1220M), C-Array, Surface MountBrand: Yageo
€ 0.124Each (In a Pack of 4000) (Exc. Vat)