AXINDUS HIFLEX-CY Control Cable, 4 Cores, 0.25 mm², LIYCY, Screened, 50m, Grey PVC Sheath, 23 AWG

RS Stock No.: 529-582Brand: AXINDUSManufacturers Part No.: 90410025C50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

AXINDUS

Series

HIFLEX-CY

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

4.6mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300/500 V

Current Rating

3 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Resistance

79.9 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Earth Cable

No

Country of Origin

Turkey

Product details

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)

€ 122.89

€ 122.89 1 Reel of 50 Metres (Exc. Vat)

€ 152.38

€ 152.38 1 Reel of 50 Metres (inc. VAT)

AXINDUS HIFLEX-CY Control Cable, 4 Cores, 0.25 mm², LIYCY, Screened, 50m, Grey PVC Sheath, 23 AWG

€ 122.89

€ 122.89 1 Reel of 50 Metres (Exc. Vat)

€ 152.38

€ 152.38 1 Reel of 50 Metres (inc. VAT)

AXINDUS HIFLEX-CY Control Cable, 4 Cores, 0.25 mm², LIYCY, Screened, 50m, Grey PVC Sheath, 23 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AXINDUS

Series

HIFLEX-CY

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

4.6mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300/500 V

Current Rating

3 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Resistance

79.9 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Earth Cable

No

Country of Origin

Turkey

Product details

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)