Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

AXINDUS KZ Series Red 0.34 mm² Hook Up Wire, 22 AWG, 250m, PTFE Insulation, KZ0506R

RS Stock No.: 910-7740Brand: AXINDUSManufacturers Part No.: KZ0506R
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.34 mm²

Sheath Colour

Red

Cable Shape

Wire/Single Core

American Wire Gauge

22 AWG

Length

250m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Standards Met

IEC 60332-1, NF C 32070/C2, NF C 93-523

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant

Series

KZ

Shield Type

Unshielded

Resistant To

Acids, Hydrocarbons, Mould, Oils, Solvents

Country of Origin

France

Product details

CAE KZ04, 05 Equipment Wire

CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.

Features & Benefits
• PTFE Sheath: +260°C
• Resistance to acids, oils, hydrocarbons, solvents and mould

Standards

NF C 32-070/C2 or IEC 60332-1, NF C 93-523

Stock information temporarily unavailable.

€ 515.77

€ 515.77 1 Reel of 250 Metres (Exc. Vat)

€ 639.55

€ 639.55 1 Reel of 250 Metres (inc. VAT)

AXINDUS KZ Series Red 0.34 mm² Hook Up Wire, 22 AWG, 250m, PTFE Insulation, KZ0506R

€ 515.77

€ 515.77 1 Reel of 250 Metres (Exc. Vat)

€ 639.55

€ 639.55 1 Reel of 250 Metres (inc. VAT)

AXINDUS KZ Series Red 0.34 mm² Hook Up Wire, 22 AWG, 250m, PTFE Insulation, KZ0506R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.34 mm²

Sheath Colour

Red

Cable Shape

Wire/Single Core

American Wire Gauge

22 AWG

Length

250m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Standards Met

IEC 60332-1, NF C 32070/C2, NF C 93-523

Cable Type

Harsh Environment

Fire Behaviour

Flame Retardant

Series

KZ

Shield Type

Unshielded

Resistant To

Acids, Hydrocarbons, Mould, Oils, Solvents

Country of Origin

France

Product details

CAE KZ04, 05 Equipment Wire

CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.

Features & Benefits
• PTFE Sheath: +260°C
• Resistance to acids, oils, hydrocarbons, solvents and mould

Standards

NF C 32-070/C2 or IEC 60332-1, NF C 93-523