E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

AXINDUS MN2XTREM Series Black Hook Up Wire, 18 AWG, 1, 100m, Cross Linked Polyolefin Insulation, MN2XT1N

RS Stock No.: 259-2336Brand: AXINDUSManufacturers Part No.: MN2XT1N
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Sheath Colour

Black

American Wire Gauge

18 AWG

Core Strands

1

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 168.55

€ 168.55 1 Reel of 100 Metres (Exc. Vat)

€ 209.00

€ 209.00 1 Reel of 100 Metres (inc. VAT)

AXINDUS MN2XTREM Series Black Hook Up Wire, 18 AWG, 1, 100m, Cross Linked Polyolefin Insulation, MN2XT1N

€ 168.55

€ 168.55 1 Reel of 100 Metres (Exc. Vat)

€ 209.00

€ 209.00 1 Reel of 100 Metres (inc. VAT)

AXINDUS MN2XTREM Series Black Hook Up Wire, 18 AWG, 1, 100m, Cross Linked Polyolefin Insulation, MN2XT1N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Sheath Colour

Black

American Wire Gauge

18 AWG

Core Strands

1

Length

100m

Insulation material

Cross Linked Polyolefin

CPR Certification

Eca

Series

MN2XTREM

Hook Up Wire Type

Harsh Environment

Country of Origin

Turkey