AXINDUS H05V-K Series Black 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1N

RS Stock No.: 642-579Brand: AXINDUSManufacturers Part No.: VK1N
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1 mm²

Sheath Colour

Black

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Country of Origin

Italy

€ 46.67

€ 46.67 1 Reel of 100 Metres (Exc. Vat)

€ 57.87

€ 57.87 1 Reel of 100 Metres (inc. VAT)

AXINDUS H05V-K Series Black 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1N

€ 46.67

€ 46.67 1 Reel of 100 Metres (Exc. Vat)

€ 57.87

€ 57.87 1 Reel of 100 Metres (inc. VAT)

AXINDUS H05V-K Series Black 1 mm² Hook Up Wire, 100m, PVC Insulation, VK1N

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1 mm²

Sheath Colour

Black

Length

100m

Insulation material

PVC

Voltage Rating

300/500 V

Series

H05V-K

Country of Origin

Italy