AXINDUS H05VV-F 1 mm² 3 Core Power Cable, White PVC, 50m

RS Stock No.: 642-630Brand: AXINDUSManufacturers Part No.: VVF3G1B
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Sheath Material

PVC

Voltage Rating

300/500 V

Series

H05VV-F

Minimum Operating Temperature

- 5°C

Cable Shape

Round

Insulation material

PVC

Maximum Operating Temperature

+ 70°C

Country of Origin

Tokelau

€ 105.33

€ 105.33 1 Reel of 50 Metres (Exc. Vat)

€ 130.61

€ 130.61 1 Reel of 50 Metres (inc. VAT)

AXINDUS H05VV-F 1 mm² 3 Core Power Cable, White PVC, 50m

€ 105.33

€ 105.33 1 Reel of 50 Metres (Exc. Vat)

€ 130.61

€ 130.61 1 Reel of 50 Metres (inc. VAT)

AXINDUS H05VV-F 1 mm² 3 Core Power Cable, White PVC, 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

50m

Sheath Material

PVC

Voltage Rating

300/500 V

Series

H05VV-F

Minimum Operating Temperature

- 5°C

Cable Shape

Round

Insulation material

PVC

Maximum Operating Temperature

+ 70°C

Country of Origin

Tokelau