AXINDUS H05VV-F 1.5 mm² 4 Core Power Cable, White PVC, 50m

RS Stock No.: 642-631Brand: AXINDUSManufacturers Part No.: VVF4G15B
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

White

Length

50m

Sheath Material

PVC

Voltage Rating

300/500 V

Series

H05VV-F

Minimum Operating Temperature

- 5°C

Cable Shape

Round

Maximum Operating Temperature

+ 70°C

Insulation material

PVC

Country of Origin

Tokelau

€ 176.72

€ 176.72 1 Reel of 50 Metres (Exc. Vat)

€ 219.13

€ 219.13 1 Reel of 50 Metres (inc. VAT)

AXINDUS H05VV-F 1.5 mm² 4 Core Power Cable, White PVC, 50m

€ 176.72

€ 176.72 1 Reel of 50 Metres (Exc. Vat)

€ 219.13

€ 219.13 1 Reel of 50 Metres (inc. VAT)

AXINDUS H05VV-F 1.5 mm² 4 Core Power Cable, White PVC, 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

White

Length

50m

Sheath Material

PVC

Voltage Rating

300/500 V

Series

H05VV-F

Minimum Operating Temperature

- 5°C

Cable Shape

Round

Maximum Operating Temperature

+ 70°C

Insulation material

PVC

Country of Origin

Tokelau