Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1 mm²
Number of Cores
4
Sheath Colour
White
Length
50m
Sheath Material
PVC
Voltage Rating
300/500 V
Series
H05VV-F
Minimum Operating Temperature
- 5°C
Cable Shape
Round
Maximum Operating Temperature
+ 70°C
Insulation material
PVC
Country of Origin
Tokelau
€ 125.82
€ 125.82 1 Reel of 50 Metres (Exc. Vat)
€ 156.02
€ 156.02 1 Reel of 50 Metres (inc. VAT)
1
€ 125.82
€ 125.82 1 Reel of 50 Metres (Exc. Vat)
€ 156.02
€ 156.02 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1 mm²
Number of Cores
4
Sheath Colour
White
Length
50m
Sheath Material
PVC
Voltage Rating
300/500 V
Series
H05VV-F
Minimum Operating Temperature
- 5°C
Cable Shape
Round
Maximum Operating Temperature
+ 70°C
Insulation material
PVC
Country of Origin
Tokelau