AXINDUS Solar Cable 4 mm² CSA Flame Retardant, -40 → 90 °C 500m Red

RS Stock No.: 267-6760Brand: AXINDUSManufacturers Part No.: Z2Z2K4R5
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Standards Met

EN 50618

Operating Temperature Range

-40 → 90 °C

Voltage Rating

1KV

Length

500m

Stock information temporarily unavailable.

€ 1,209.90

€ 1,209.90 1 Reel of 500 Metres (Exc. Vat)

€ 1,500.28

€ 1,500.28 1 Reel of 500 Metres (inc. VAT)

AXINDUS Solar Cable 4 mm² CSA Flame Retardant, -40 → 90 °C 500m Red

€ 1,209.90

€ 1,209.90 1 Reel of 500 Metres (Exc. Vat)

€ 1,500.28

€ 1,500.28 1 Reel of 500 Metres (inc. VAT)

AXINDUS Solar Cable 4 mm² CSA Flame Retardant, -40 → 90 °C 500m Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

4 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Standards Met

EN 50618

Operating Temperature Range

-40 → 90 °C

Voltage Rating

1KV

Length

500m