E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BACO Contact Block

RS Stock No.: 728-124Brand: BACOManufacturers Part No.: 23E10
brand-logo
View all in Home

Technical Document

Specifications

Brand

BACO

Product details

Contact Blocks N/O or N/C

Double break self-cleaning silver contacts rated at 16A (Ith

)


Up to 3 contact blocks can be fitted to a standard 3 way contact clip. This can be extended with the use of a side adding or a second row clip
Current rating: 6 A @ 230 Vac (AC15)
Current rating: 1.5 A @ 24 Vdc (DC13)
Operating temperature range: -30 to +60°C
Cable acceptance 2 x 2.5mm
Electrical Life: 3 x 106 Ops @ 2 A (AC1)
Mechanical life: 3 x 106 for spring return buttons, 1 x 106 for other buttons
Colour coded: red for normally closed, green for normally open

Approvals

UL, CSA, NEMKO, DEMKO

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NO
€ 44.181 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

BACO Contact Block

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

BACO Contact Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NO
€ 44.181 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

BACO

Product details

Contact Blocks N/O or N/C

Double break self-cleaning silver contacts rated at 16A (Ith

)


Up to 3 contact blocks can be fitted to a standard 3 way contact clip. This can be extended with the use of a side adding or a second row clip
Current rating: 6 A @ 230 Vac (AC15)
Current rating: 1.5 A @ 24 Vdc (DC13)
Operating temperature range: -30 to +60°C
Cable acceptance 2 x 2.5mm
Electrical Life: 3 x 106 Ops @ 2 A (AC1)
Mechanical life: 3 x 106 for spring return buttons, 1 x 106 for other buttons
Colour coded: red for normally closed, green for normally open

Approvals

UL, CSA, NEMKO, DEMKO

BACO 22mm Range

All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.

You may be interested in
BACO BACO Series Contact Block, 600V, 1NO
€ 44.181 Pack of 5 (Exc. Vat)