BACO BACO 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 769-3684Brand: BACOManufacturers Part No.: L21LB00
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

45°

Country of Origin

France

Product details

Key Switch Heads

Selector switch heads with keys have a cutout diameter of 22mm are available in 2 position. Separate key switch head units provide maximum flexibility for many possible solutions.

Non illuminated
To be used with a clip and electrical contact blocks
Spring return, 45 °
Plastic chrome bezel
Equipped with locking ring
Key withdrawal position - 0
Supplied with 2 keys (profile no 455)
IP66 ingress protection

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

€ 53.02

€ 53.02 Each (Exc. Vat)

€ 65.74

€ 65.74 Each (inc. VAT)

BACO BACO 2-position Key Switch Head, Latching, 22mm Cutout

€ 53.02

€ 53.02 Each (Exc. Vat)

€ 65.74

€ 65.74 Each (inc. VAT)

BACO BACO 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 53.02
5 - 9€ 52.21
10+€ 50.69

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

45°

Country of Origin

France

Product details

Key Switch Heads

Selector switch heads with keys have a cutout diameter of 22mm are available in 2 position. Separate key switch head units provide maximum flexibility for many possible solutions.

Non illuminated
To be used with a clip and electrical contact blocks
Spring return, 45 °
Plastic chrome bezel
Equipped with locking ring
Key withdrawal position - 0
Supplied with 2 keys (profile no 455)
IP66 ingress protection

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.