Bahco Ratchet Spanner, 17mm, Metric, Double Ended, 127 mm Overall

RS Stock No.: 876-6477Brand: BahcoManufacturers Part No.: 10RM-17
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

17mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

127 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Bahco Stubby Combination Ratchet Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action angle and stubby body enables tightening the most cramped spaces.

Features and Benefits
Left right quick change direction switch
15° slim open end angle gives better accessibility
Chrome plated micro matt finish offers a high quality surface

Standards

ISO 3318 and DIN 3113

Stock information temporarily unavailable.

€ 64.47

€ 64.47 Each (Exc. Vat)

€ 79.94

€ 79.94 Each (inc. VAT)

Bahco Ratchet Spanner, 17mm, Metric, Double Ended, 127 mm Overall

€ 64.47

€ 64.47 Each (Exc. Vat)

€ 79.94

€ 79.94 Each (inc. VAT)

Bahco Ratchet Spanner, 17mm, Metric, Double Ended, 127 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ratchet Spanner

Metric Size

17mm

Ratcheting

Yes

Material

Alloy Steel

Finish

Chrome

Overall Length

127 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Product details

Bahco Stubby Combination Ratchet Wrench

Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action angle and stubby body enables tightening the most cramped spaces.

Features and Benefits
Left right quick change direction switch
15° slim open end angle gives better accessibility
Chrome plated micro matt finish offers a high quality surface

Standards

ISO 3318 and DIN 3113