Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

125 mm Diagonal

RS Stock No.: 145-7621Brand: BahcoManufacturers Part No.:
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Overall Length

125 mm

Jaw Length

16mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2mm

Cutting Capacity Copper Wire

0.2 → 2mm

You may be interested in
Lindstrom ESD Safe Side Cutters
€ 138.33Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

125 mm Diagonal

P.O.A.

125 mm Diagonal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lindstrom ESD Safe Side Cutters
€ 138.33Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Overall Length

125 mm

Jaw Length

16mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2mm

Cutting Capacity Copper Wire

0.2 → 2mm

You may be interested in
Lindstrom ESD Safe Side Cutters
€ 138.33Each (Exc. Vat)