Bahco Single Ended Open Spanner, 30mm, Metric, 190 mm Overall

RS Stock No.: 717-8309Brand: BahcoManufacturers Part No.: 133SGM-30
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Slogging Spanner

Metric Size

30mm

Material

Steel

Finish

Steel Grey

Overall Length

190 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Sledge Hammer Open-End Spanner (133SGM)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish

Standards

DIN 133.

€ 73.14

€ 73.14 Each (Exc. Vat)

€ 90.69

€ 90.69 Each (inc. VAT)

Bahco Single Ended Open Spanner, 30mm, Metric, 190 mm Overall

€ 73.14

€ 73.14 Each (Exc. Vat)

€ 90.69

€ 90.69 Each (inc. VAT)

Bahco Single Ended Open Spanner, 30mm, Metric, 190 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Slogging Spanner

Metric Size

30mm

Material

Steel

Finish

Steel Grey

Overall Length

190 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Sledge Hammer Open-End Spanner (133SGM)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish

Standards

DIN 133.