Technical Document
Specifications
Brand
BahcoNumber of Pieces
25
Set Contents
Stud Extractor: 3.2; 4.8; 6.4; 8; 8.7; Bush: A; B; C; D; E; F; G; H; I; K
Material
Vanadium
Case Material
Plastic
Distrelec Product Id
30409306
Country of Origin
Germany
Product details
Stud Extractor Set
Stud extractor set comprising of stud extractors, centring and enlarging drills and a collection of guides.
Extractors are the roller type
Constructed from Chrome-Vanadium
Black finish
Supplied in a plastic case
€ 227.44
€ 227.44 Each (Exc. Vat)
€ 282.03
€ 282.03 Each (inc. VAT)
1
€ 227.44
€ 227.44 Each (Exc. Vat)
€ 282.03
€ 282.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoNumber of Pieces
25
Set Contents
Stud Extractor: 3.2; 4.8; 6.4; 8; 8.7; Bush: A; B; C; D; E; F; G; H; I; K
Material
Vanadium
Case Material
Plastic
Distrelec Product Id
30409306
Country of Origin
Germany
Product details
Stud Extractor Set
Stud extractor set comprising of stud extractors, centring and enlarging drills and a collection of guides.
Extractors are the roller type
Constructed from Chrome-Vanadium
Black finish
Supplied in a plastic case