Bahco Combination Spanner, 32mm, Metric, Double Ended, 390 mm Overall

RS Stock No.: 717-8734Brand: BahcoManufacturers Part No.: 1952M-32IMPA: 610781
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

32mm

Material

Alloy Steel

Finish

Chrome

Overall Length

390 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

32 mm

Country of Origin

Argentina

Product details

Bahco Offset Combination Spanner, 1952 series

Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface

Standards

DIN 3113; ISO 3318; ISO 7738.

Stock information temporarily unavailable.

€ 98.17

€ 98.17 Each (Exc. Vat)

€ 121.73

€ 121.73 Each (inc. VAT)

Bahco Combination Spanner, 32mm, Metric, Double Ended, 390 mm Overall

€ 98.17

€ 98.17 Each (Exc. Vat)

€ 121.73

€ 121.73 Each (inc. VAT)

Bahco Combination Spanner, 32mm, Metric, Double Ended, 390 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

32mm

Material

Alloy Steel

Finish

Chrome

Overall Length

390 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

32 mm

Country of Origin

Argentina

Product details

Bahco Offset Combination Spanner, 1952 series

Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface

Standards

DIN 3113; ISO 3318; ISO 7738.