Technical Document
Specifications
Brand
BahcoModel Number
2101G
Cutter Type
Side Cutters
Materials Cut
Hard Wire, Plastic Insulated Wire, Soft Wire
Overall Length
180 mm
Jaw Length
20mm
Material
Steel
Maximum Cutting Capacity
4mm
Cut Type
Semi Flush
Cutting Capacity Copper Wire
4mm
Cutting Capacity Piano Wire
2.3mm
Cutting Capacity Iron Wire
2.7mm
Product details
Bahco Ergonomic Cutter
Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable handles giving an excellent grip
Easy operation with a unique on/off self-opening spring system
ISO 5749
€ 71.86
€ 71.86 Each (Exc. Vat)
€ 89.11
€ 89.11 Each (inc. VAT)
1
€ 71.86
€ 71.86 Each (Exc. Vat)
€ 89.11
€ 89.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoModel Number
2101G
Cutter Type
Side Cutters
Materials Cut
Hard Wire, Plastic Insulated Wire, Soft Wire
Overall Length
180 mm
Jaw Length
20mm
Material
Steel
Maximum Cutting Capacity
4mm
Cut Type
Semi Flush
Cutting Capacity Copper Wire
4mm
Cutting Capacity Piano Wire
2.3mm
Cutting Capacity Iron Wire
2.7mm
Product details
Bahco Ergonomic Cutter
Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
Maximum comfort with minimum effort due to the ergonomic design
Comfortable handles giving an excellent grip
Easy operation with a unique on/off self-opening spring system
ISO 5749