Technical Document
Specifications
Brand
BahcoCutter Type
Side Cutters
Overall Length
140 mm
Jaw Length
15.9mm
Material
Alloy Steel
Maximum Cutting Capacity
2.2mm
Country of Origin
Spain
Product details
Heavy Duty Ergonomic Angled Side Cutting Pliers
Heavy duty, ergonomic side cutters constructed from high performance alloy steel and Angled at 14° for increased accessibility. Ideal for nail cutting
Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 62 HRC
€ 72.12
€ 72.12 Each (Exc. Vat)
€ 89.43
€ 89.43 Each (inc. VAT)
1
€ 72.12
€ 72.12 Each (Exc. Vat)
€ 89.43
€ 89.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoCutter Type
Side Cutters
Overall Length
140 mm
Jaw Length
15.9mm
Material
Alloy Steel
Maximum Cutting Capacity
2.2mm
Country of Origin
Spain
Product details
Heavy Duty Ergonomic Angled Side Cutting Pliers
Heavy duty, ergonomic side cutters constructed from high performance alloy steel and Angled at 14° for increased accessibility. Ideal for nail cutting
Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 62 HRC