Technical Document
Specifications
Brand
BahcoSaw Blade Type
Alligator Saw Blade
Blade Length
378 mm
Material
Steel
Number of Pieces
1
Country of Origin
Portugal
€ 7.75
€ 7.75 Each (Exc. Vat)
€ 9.61
€ 9.61 Each (inc. VAT)
Bahco 378 mm Steel Alligator Saw Blade
1
€ 7.75
€ 7.75 Each (Exc. Vat)
€ 9.61
€ 9.61 Each (inc. VAT)
Bahco 378 mm Steel Alligator Saw Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSaw Blade Type
Alligator Saw Blade
Blade Length
378 mm
Material
Steel
Number of Pieces
1
Country of Origin
Portugal