E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 305 mm Hand Saw, 13, 14 TPI

RS Stock No.: 656-6304Brand: BahcoManufacturers Part No.: 244-12-TEN
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

305 mm

Number of Teeth per Inch

13, 14

Series

244

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Product details

Bahco 12 in Tenon Saw

Bahco Tenon Saw is a professional saw for fine and medium thick materials, specially adapted for the cutting of small-section timber and mitre guide sawing. Ideal for precision work with its extra fine toothing, hardpoint teeth for durability and can be used in mitre boxes.

Features and Benefits
Comfortable screwed one piece plastic handle
Long lasting sharpness from the Universal toothing, hardpoint teeth
Heavy steel back for rigidity and accurate cutting
Screwed, 1 piece, plastic handle

You may be interested in
Stanley 300 mm Tenon, 11 TPI
P.O.A.Each (Exc. Vat)
248 hardpoint tenon saw,300mm L blade
P.O.A.Each (Exc. Vat)
Bahco 14 in Hardpoint
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 32.50

€ 32.50 Each (Exc. Vat)

€ 40.30

€ 40.30 Each (inc. VAT)

Bahco 305 mm Hand Saw, 13, 14 TPI

€ 32.50

€ 32.50 Each (Exc. Vat)

€ 40.30

€ 40.30 Each (inc. VAT)

Bahco 305 mm Hand Saw, 13, 14 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 300 mm Tenon, 11 TPI
P.O.A.Each (Exc. Vat)
248 hardpoint tenon saw,300mm L blade
P.O.A.Each (Exc. Vat)
Bahco 14 in Hardpoint
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Blade Length

305 mm

Number of Teeth per Inch

13, 14

Series

244

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Product details

Bahco 12 in Tenon Saw

Bahco Tenon Saw is a professional saw for fine and medium thick materials, specially adapted for the cutting of small-section timber and mitre guide sawing. Ideal for precision work with its extra fine toothing, hardpoint teeth for durability and can be used in mitre boxes.

Features and Benefits
Comfortable screwed one piece plastic handle
Long lasting sharpness from the Universal toothing, hardpoint teeth
Heavy steel back for rigidity and accurate cutting
Screwed, 1 piece, plastic handle

You may be interested in
Stanley 300 mm Tenon, 11 TPI
P.O.A.Each (Exc. Vat)
248 hardpoint tenon saw,300mm L blade
P.O.A.Each (Exc. Vat)
Bahco 14 in Hardpoint
P.O.A.Each (Exc. Vat)