E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 550 mm Hand Saw, 8 TPI

RS Stock No.: 656-6348Brand: BahcoManufacturers Part No.: 244-22-U7/8-HP
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

550 mm

Number of Teeth per Inch

8

Series

244

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Product details

Bahco 22 in hard point saw

The Bahco 244 Hardpoint Handsaws feature a universal tooth set with high frequency hardened teeth giving up to five times the life of conventional teeth.Particularly effective for cross cut and rip performance on chipboard, hardboard and hardwood. The plastic handle incorporates 45º and 90º marking guides and is securely screwed to the blade.

Features and Benefits
Comfortable screwed 1 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Hardpoint universal toothing
For cutting medium thick material

You may be interested in
Bahco 475 mm Hand Saw, 9 TPI
€ 95.72Each (Exc. Vat)
Bahco 550 mm Hand Saw, 7 TPI
€ 51.92Each (Exc. Vat)
Stanley 500 mm, 20 TPI
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 37.28

€ 37.28 Each (Exc. Vat)

€ 46.23

€ 46.23 Each (inc. VAT)

Bahco 550 mm Hand Saw, 8 TPI

€ 37.28

€ 37.28 Each (Exc. Vat)

€ 46.23

€ 46.23 Each (inc. VAT)

Bahco 550 mm Hand Saw, 8 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 475 mm Hand Saw, 9 TPI
€ 95.72Each (Exc. Vat)
Bahco 550 mm Hand Saw, 7 TPI
€ 51.92Each (Exc. Vat)
Stanley 500 mm, 20 TPI
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Blade Length

550 mm

Number of Teeth per Inch

8

Series

244

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Product details

Bahco 22 in hard point saw

The Bahco 244 Hardpoint Handsaws feature a universal tooth set with high frequency hardened teeth giving up to five times the life of conventional teeth.Particularly effective for cross cut and rip performance on chipboard, hardboard and hardwood. The plastic handle incorporates 45º and 90º marking guides and is securely screwed to the blade.

Features and Benefits
Comfortable screwed 1 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Hardpoint universal toothing
For cutting medium thick material

You may be interested in
Bahco 475 mm Hand Saw, 9 TPI
€ 95.72Each (Exc. Vat)
Bahco 550 mm Hand Saw, 7 TPI
€ 51.92Each (Exc. Vat)
Stanley 500 mm, 20 TPI
P.O.A.Each (Exc. Vat)