Technical Document
Specifications
Brand
BahcoBlade Material
Metal
Knife Type
Folding knife
Features
Clip Designed To Attach To Existing Double Button In 1446 And 2446 Codes, Special Holster For Transport And Safety Storage, Special Sharpening To Strip Cables
Tool Type
Knife
Blade Type
Standard
Overall Length
145 mm
Series
2446
Weight
135g
Country of Origin
China
€ 13.99
€ 13.99 1 Box of 12 (Exc. Vat)
€ 17.35
€ 17.35 1 Box of 12 (inc. VAT)
1
€ 13.99
€ 13.99 1 Box of 12 (Exc. Vat)
€ 17.35
€ 17.35 1 Box of 12 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Material
Metal
Knife Type
Folding knife
Features
Clip Designed To Attach To Existing Double Button In 1446 And 2446 Codes, Special Holster For Transport And Safety Storage, Special Sharpening To Strip Cables
Tool Type
Knife
Blade Type
Standard
Overall Length
145 mm
Series
2446
Weight
135g
Country of Origin
China