E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco 2628G Combination Pliers, 160 mm Overall, Straight Tip, 33mm Jaw

RS Stock No.: 184-7620Brand: BahcoManufacturers Part No.: 2628 G-160IPIMPA: 616213
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Combination Pliers

Cutting Capacity

2.0 mm

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Jaw Length

33mm

Jaw Depth

23mm

Model Number

2628G

Material Cutting Capability

Iron Wire; Piano Wire

Country of Origin

France

Product details

Bahco Ergonomic Combination Pliers

Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service.

Features & Benefits
• Combination pliers developed according to the scientific ERGO™ process
• Finish: Black finish, anti-corrosion treated
• Material: High performance alloy steel
• ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
• Edges specially designed to cut harder material such as piano wire and spring steel wire
• Gripping surfaces particularly suited for gripping round and flat material
• Round shaped jaws give improved accessibility in confined spaces
• The distance from the joint to the centre of the cutting edges is reduced: giving leverage and increased cutting capacity
• Equipped with a return spring featuring an on/off function
• IP : Industrial packed

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

ISO5746

You may be interested in
Stock information temporarily unavailable.

€ 46.46

€ 46.46 Each (Exc. Vat)

€ 57.61

€ 57.61 Each (inc. VAT)

Bahco 2628G Combination Pliers, 160 mm Overall, Straight Tip, 33mm Jaw

€ 46.46

€ 46.46 Each (Exc. Vat)

€ 57.61

€ 57.61 Each (inc. VAT)

Bahco 2628G Combination Pliers, 160 mm Overall, Straight Tip, 33mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Plier Type

Combination Pliers

Cutting Capacity

2.0 mm

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Jaw Length

33mm

Jaw Depth

23mm

Model Number

2628G

Material Cutting Capability

Iron Wire; Piano Wire

Country of Origin

France

Product details

Bahco Ergonomic Combination Pliers

Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service.

Features & Benefits
• Combination pliers developed according to the scientific ERGO™ process
• Finish: Black finish, anti-corrosion treated
• Material: High performance alloy steel
• ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
• Edges specially designed to cut harder material such as piano wire and spring steel wire
• Gripping surfaces particularly suited for gripping round and flat material
• Round shaped jaws give improved accessibility in confined spaces
• The distance from the joint to the centre of the cutting edges is reduced: giving leverage and increased cutting capacity
• Equipped with a return spring featuring an on/off function
• IP : Industrial packed

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

ISO5746

You may be interested in