Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Pliers, 180 mm Overall, Straight Tip, 36mm Jaw

RS Stock No.: 239-8422Brand: BahcoManufacturers Part No.: 2628S-180
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Combination Pliers

Cutting Capacity

2.5 mm

Overall Length

180 mm

Tip Style

Straight

Material

Steel

Jaw Length

36mm

Material Cutting Capability

Iron Wire; Piano Wire

Product details

Combination Pliers

Insulated Handled tools Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Conform to CEI/IEC 900, EN60900, VDE 0680
ISO:5745 , DIN:5745
Combination plier 180mm (39mm jaw, 180mm length)
Combination plier 200mm (39mm jaw, 200mm length)

Cutting Capacity; 2.5mm dia. piano wire
Rounded edge jaws give good access to confined areas. Gripping surfaces suited to round and flat surfaces
Cutting edge design enables cutting hard materials (piano & spring steel wire)
Chrome Vanadium, black oxide anti-corrosion treated.
Open Joint design, increases leverage and cutting capacity

Warning

Approved for use on system installations where the voltage (ac or dc) does not exceed 100V(effective) provided that local rules and regulations are followed.

Approvals

VDE

Standards

EN 60900; DIN ISO 8796

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco Pliers, 180 mm Overall, Straight Tip, 36mm Jaw

P.O.A.

Bahco Pliers, 180 mm Overall, Straight Tip, 36mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Plier Type

Combination Pliers

Cutting Capacity

2.5 mm

Overall Length

180 mm

Tip Style

Straight

Material

Steel

Jaw Length

36mm

Material Cutting Capability

Iron Wire; Piano Wire

Product details

Combination Pliers

Insulated Handled tools Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Conform to CEI/IEC 900, EN60900, VDE 0680
ISO:5745 , DIN:5745
Combination plier 180mm (39mm jaw, 180mm length)
Combination plier 200mm (39mm jaw, 200mm length)

Cutting Capacity; 2.5mm dia. piano wire
Rounded edge jaws give good access to confined areas. Gripping surfaces suited to round and flat surfaces
Cutting edge design enables cutting hard materials (piano & spring steel wire)
Chrome Vanadium, black oxide anti-corrosion treated.
Open Joint design, increases leverage and cutting capacity

Warning

Approved for use on system installations where the voltage (ac or dc) does not exceed 100V(effective) provided that local rules and regulations are followed.

Approvals

VDE

Standards

EN 60900; DIN ISO 8796

You may be interested in