E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Adjustable Spanner, 209 mm Overall, 32mm Jaw Capacity, Short Handle

RS Stock No.: 270-2380Brand: BahcoManufacturers Part No.: 31-T IP
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

209 mm

Handle Type

Short

Finish

Phosphate

VDE/1000V Approved

No

Country of Origin

Spain

Stock information temporarily unavailable.

€ 60.61

€ 60.61 Each (Exc. Vat)

€ 75.16

€ 75.16 Each (inc. VAT)

Bahco Adjustable Spanner, 209 mm Overall, 32mm Jaw Capacity, Short Handle

€ 60.61

€ 60.61 Each (Exc. Vat)

€ 75.16

€ 75.16 Each (inc. VAT)

Bahco Adjustable Spanner, 209 mm Overall, 32mm Jaw Capacity, Short Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Non Sparking

No

Overall Length

209 mm

Handle Type

Short

Finish

Phosphate

VDE/1000V Approved

No

Country of Origin

Spain