Technical Document
Specifications
Brand
BahcoBlade Length
310 mm
Number of Teeth per Inch
24
Saw Type
Pad Saw
Blade Material
Bi-metal
Country of Origin
Sweden
Product details
Bahco Compass Saw
A general purpose, easy to handle saw, for use on a wide range of materials
The compass saw is ideal for use in awkward to reach areas, or where access is limited
Blades are interchangeable and can be positioned at 8 different angles
Supplied complete with one 24 TPI bi-metal blade
Blade length 310 mm
Spare blades are available separately
7 TPI for ferrous/non-ferrous metals, plastics, fibres and wood
18 TPI for thicker metal cutting and 24 TPI for thinner metals, both these blades are bi-metal
€ 58.63
€ 58.63 Each (Exc. Vat)
€ 72.70
€ 72.70 Each (inc. VAT)
1
€ 58.63
€ 58.63 Each (Exc. Vat)
€ 72.70
€ 72.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoBlade Length
310 mm
Number of Teeth per Inch
24
Saw Type
Pad Saw
Blade Material
Bi-metal
Country of Origin
Sweden
Product details
Bahco Compass Saw
A general purpose, easy to handle saw, for use on a wide range of materials
The compass saw is ideal for use in awkward to reach areas, or where access is limited
Blades are interchangeable and can be positioned at 8 different angles
Supplied complete with one 24 TPI bi-metal blade
Blade length 310 mm
Spare blades are available separately
7 TPI for ferrous/non-ferrous metals, plastics, fibres and wood
18 TPI for thicker metal cutting and 24 TPI for thinner metals, both these blades are bi-metal