E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Pipe Wrench, 450 mm Overall, 60mm Jaw Capacity, Metal Handle

RS Stock No.: 731-9411Brand: BahcoManufacturers Part No.: 361-18
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

60mm

Wrench Type

Pipe Wrench

Overall Length

450 mm

Handle Type

Metal

Material

Steel

Number of Pieces

1

Country of Origin

China

Product details

Stillson Pipe Wrench (361 Series)

Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.

Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability

Standards

US Norm GGG-W-651, Type I Class B

Stock information temporarily unavailable.

€ 95.95

€ 95.95 Each (Exc. Vat)

€ 118.98

€ 118.98 Each (inc. VAT)

Bahco Pipe Wrench, 450 mm Overall, 60mm Jaw Capacity, Metal Handle

€ 95.95

€ 95.95 Each (Exc. Vat)

€ 118.98

€ 118.98 Each (inc. VAT)

Bahco Pipe Wrench, 450 mm Overall, 60mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

60mm

Wrench Type

Pipe Wrench

Overall Length

450 mm

Handle Type

Metal

Material

Steel

Number of Pieces

1

Country of Origin

China

Product details

Stillson Pipe Wrench (361 Series)

Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.

Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability

Standards

US Norm GGG-W-651, Type I Class B