Bahco Pry Bar, 406 mm Length

RS Stock No.: 717-9308Brand: BahcoManufacturers Part No.: 3681-16
brand-logo
View all in Crow Bars

Technical Document

Specifications

Brand

Bahco

Material

Alloy Steel

Overall Length

406 mm

Bar Diameter

14mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco Pry Bar (3681)

Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting.

Features and Benefits
Tapered rolling head
Phosphated finish
Polished head
Hardened alloy Steel construction

Pry Bars

You may be interested in
Bahco Pry Bar, 304 mm Length
€ 58.71Each (Exc. Vat)

€ 55.65

€ 55.65 Each (Exc. Vat)

€ 69.01

€ 69.01 Each (inc. VAT)

Bahco Pry Bar, 406 mm Length

€ 55.65

€ 55.65 Each (Exc. Vat)

€ 69.01

€ 69.01 Each (inc. VAT)

Bahco Pry Bar, 406 mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bahco Pry Bar, 304 mm Length
€ 58.71Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Material

Alloy Steel

Overall Length

406 mm

Bar Diameter

14mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco Pry Bar (3681)

Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting.

Features and Benefits
Tapered rolling head
Phosphated finish
Polished head
Hardened alloy Steel construction

Pry Bars

You may be interested in
Bahco Pry Bar, 304 mm Length
€ 58.71Each (Exc. Vat)