E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Polyester Wheeled Bag with Shoulder Strap 400mm x 660mm x 300mm

RS Stock No.: 876-6297Brand: BahcoManufacturers Part No.: 4750FB2W-24A
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Bahco

Bag Type

Wheeled Bag

Material

Polyester

Length

400mm

Width

660mm

Height

300mm

Shoulder Strap

Yes

Lock Type

Zipper

Product details

Bahco Tool Bag On Wheels

The Bahco tool bag on wheels comes with a lid net pouch designed for special storage for a hand saw, 10 inch tablet and documents. It is a great choice for travel with easy organisation and quick access to your tools making it an ideal choice for working professionals. It even features a removable mini pocket with plastic box for all those small consumables like nuts and screws.

Features & Benefits:
Lots of pockets; mini pockets, elastics and dividers both outside and inside the bag for different tools
Special storage for large items
2 Mini side bags; one detachable designed for consumables

Stock information temporarily unavailable.

€ 375.39

€ 375.39 Each (Exc. Vat)

€ 465.48

€ 465.48 Each (inc. VAT)

Bahco Polyester Wheeled Bag with Shoulder Strap 400mm x 660mm x 300mm

€ 375.39

€ 375.39 Each (Exc. Vat)

€ 465.48

€ 465.48 Each (inc. VAT)

Bahco Polyester Wheeled Bag with Shoulder Strap 400mm x 660mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Bag Type

Wheeled Bag

Material

Polyester

Length

400mm

Width

660mm

Height

300mm

Shoulder Strap

Yes

Lock Type

Zipper

Product details

Bahco Tool Bag On Wheels

The Bahco tool bag on wheels comes with a lid net pouch designed for special storage for a hand saw, 10 inch tablet and documents. It is a great choice for travel with easy organisation and quick access to your tools making it an ideal choice for working professionals. It even features a removable mini pocket with plastic box for all those small consumables like nuts and screws.

Features & Benefits:
Lots of pockets; mini pockets, elastics and dividers both outside and inside the bag for different tools
Special storage for large items
2 Mini side bags; one detachable designed for consumables