Bahco Pliers, 250.0 mm Overall

RS Stock No.: 687-9969Brand: BahcoManufacturers Part No.: 6224V
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

250.0 mm

Country of Origin

Spain

Product details

VDE Groove Joint Pliers

3 layers of insulation coating with different colours
4th coating in black to further protect handle edges
Red: safety, Orange: danger, Yellow: high danger
Both flat and pipe grip jaws; Self-locking jaws grip tightly at 3 points
Chrome-plated finish
ISO 8976

You may be interested in
RS PRO Water Pump Pliers, 250 mm Overall
€ 25.77Each (Exc. Vat)
RS PRO Water Pump Pliers, 250 mm Overall
€ 44.60Each (Exc. Vat)

P.O.A.

Bahco Pliers, 250.0 mm Overall

P.O.A.

Bahco Pliers, 250.0 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Water Pump Pliers, 250 mm Overall
€ 25.77Each (Exc. Vat)
RS PRO Water Pump Pliers, 250 mm Overall
€ 44.60Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

250.0 mm

Country of Origin

Spain

Product details

VDE Groove Joint Pliers

3 layers of insulation coating with different colours
4th coating in black to further protect handle edges
Red: safety, Orange: danger, Yellow: high danger
Both flat and pipe grip jaws; Self-locking jaws grip tightly at 3 points
Chrome-plated finish
ISO 8976

You may be interested in
RS PRO Water Pump Pliers, 250 mm Overall
€ 25.77Each (Exc. Vat)
RS PRO Water Pump Pliers, 250 mm Overall
€ 44.60Each (Exc. Vat)