Bahco Double Ended Open Spanner, 18mm, Metric, Double Ended, 222 mm Overall

RS Stock No.: 609-9258Brand: BahcoManufacturers Part No.: 6M-18-19
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Material

Alloy Steel

Finish

Chrome

Overall Length

222 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Spain

Product details

6M Double-Ended Spanner

Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing

Standards

DIN 3110, ISO 1085, ISO 10102

Stock information temporarily unavailable.

€ 22.81

€ 22.81 Each (Exc. Vat)

€ 28.28

€ 28.28 Each (inc. VAT)

Bahco Double Ended Open Spanner, 18mm, Metric, Double Ended, 222 mm Overall

€ 22.81

€ 22.81 Each (Exc. Vat)

€ 28.28

€ 28.28 Each (inc. VAT)

Bahco Double Ended Open Spanner, 18mm, Metric, Double Ended, 222 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Open Ended Spanner

Metric Size

18 mm, 19mm

Material

Alloy Steel

Finish

Chrome

Overall Length

222 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Spain

Product details

6M Double-Ended Spanner

Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing

Standards

DIN 3110, ISO 1085, ISO 10102