Bahco 3/8 in Drive 13mm Standard Socket, 6 point, 25.5 mm Overall Length

RS Stock No.: 509-4375Brand: BahcoManufacturers Part No.: 7400SM-13
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

25.5 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.

€ 13.36

€ 13.36 Each (Exc. Vat)

€ 16.57

€ 16.57 Each (inc. VAT)

Bahco 3/8 in Drive 13mm Standard Socket, 6 point, 25.5 mm Overall Length

€ 13.36

€ 13.36 Each (Exc. Vat)

€ 16.57

€ 16.57 Each (inc. VAT)

Bahco 3/8 in Drive 13mm Standard Socket, 6 point, 25.5 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

25.5 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Argentina

Product details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.