Bahco Slogging Spanner, 32mm, Metric, 190 mm Overall

RS Stock No.: 717-8096Brand: BahcoManufacturers Part No.: 7444SG-M-32IMPA: 610667
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Slogging Spanner

Metric Size

32mm

Material

Steel

Finish

Steel Grey

Overall Length

190 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

China

Product details

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish

Standards

DIN 7444

You may be interested in

€ 98.80

€ 98.80 Each (Exc. Vat)

€ 122.51

€ 122.51 Each (inc. VAT)

Bahco Slogging Spanner, 32mm, Metric, 190 mm Overall

€ 98.80

€ 98.80 Each (Exc. Vat)

€ 122.51

€ 122.51 Each (inc. VAT)

Bahco Slogging Spanner, 32mm, Metric, 190 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Slogging Spanner

Metric Size

32mm

Material

Steel

Finish

Steel Grey

Overall Length

190 mm

Double Ended

No

Imperial or Metric

Metric

Country of Origin

China

Product details

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish

Standards

DIN 7444

You may be interested in