Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bahco, 0 → 3.5Nm, 1/4 in Drive, Square Drive

RS Stock No.: 717-9320Brand: BahcoManufacturers Part No.: 7454-3
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Range

0 → 3.5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

292 mm Dial

Accuracy

±4 %

Finish

Chrome

Country of Origin

United States

Product details

Bahco Dial Torque Wrench (7454)

Dial torque wrenches (7454 series) are tools designed for professional use. The best quality materials ensure long life and safe service. Wrenches are equipped with easy to read measuring scale in Nm and lb in. / lb ft.

Features & Benefits:
• Dial indicating torque wrench
• Reversible
• Easy to read, anti-shock protected dial
• Memory needle
• Dual scale (metric, imperial)
• Accuracy: +/- 4% (tightening) +/- 4% (reverse)
• Bright chrome plated finish
• With rubber sleeve in 1/4", 3/8" and 1/2" models.

Torque Tools

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco, 0 → 3.5Nm, 1/4 in Drive, Square Drive

Calibration type

P.O.A.

Bahco, 0 → 3.5Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Torque Range

0 → 3.5Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

292 mm Dial

Accuracy

±4 %

Finish

Chrome

Country of Origin

United States

Product details

Bahco Dial Torque Wrench (7454)

Dial torque wrenches (7454 series) are tools designed for professional use. The best quality materials ensure long life and safe service. Wrenches are equipped with easy to read measuring scale in Nm and lb in. / lb ft.

Features & Benefits:
• Dial indicating torque wrench
• Reversible
• Easy to read, anti-shock protected dial
• Memory needle
• Dual scale (metric, imperial)
• Accuracy: +/- 4% (tightening) +/- 4% (reverse)
• Bright chrome plated finish
• With rubber sleeve in 1/4", 3/8" and 1/2" models.

Torque Tools

You may be interested in