Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Square Drive Spinner Handle
Drive Type
Square
Overall Length
150 mm
Sub Type
T-Handle
Model
7756
Country of Origin
China
Stock information temporarily unavailable.
€ 38.95
€ 38.95 Each (Exc. Vat)
€ 48.30
€ 48.30 Each (inc. VAT)
Bahco 7756 3/8 in Square Square Drive Spinner Handle, 150 mm Overall
1
€ 38.95
€ 38.95 Each (Exc. Vat)
€ 48.30
€ 48.30 Each (inc. VAT)
Bahco 7756 3/8 in Square Square Drive Spinner Handle, 150 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Square Drive Spinner Handle
Drive Type
Square
Overall Length
150 mm
Sub Type
T-Handle
Model
7756
Country of Origin
China