Bahco Adjustable Spanner, 380 mm Overall, 21.5mm Jaw Capacity, Metal Handle

Technical Document
Specifications
Brand
BahcoJaw Capacity
21.5mm
Wrench Type
Adjustable Spanner
Overall Length
380 mm
Handle Type
Metal
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
1
Country of Origin
Spain
Product details
Bahco Heavy Duty Phosphated Wrench
Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.
Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated
Standards
ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
€ 157.43
€ 157.43 Each (Exc. Vat)
€ 195.21
€ 195.21 Each (inc. VAT)
1
€ 157.43
€ 157.43 Each (Exc. Vat)
€ 195.21
€ 195.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoJaw Capacity
21.5mm
Wrench Type
Adjustable Spanner
Overall Length
380 mm
Handle Type
Metal
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
1
Country of Origin
Spain
Product details
Bahco Heavy Duty Phosphated Wrench
Heavy-duty heat treated adjustable phosphated wrench for use in industrial applications.
Features and Benefits
High performance alloy steel
Head angle 15° for the 31 model and 22.5° for the 86 and 87 models
31 models include left and right going screw
Strong one section handle and spring loaded square section
Tapered jaws
15 ° head angle with no protruding shank when open
Knurled adjusting nut
Precision-hardened and anti-corrosion treated
Standards
ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333