Technical Document
Specifications
Brand
BahcoSocket Set Type
Bit Socket Set
Drive Size
3/4 in
Imperial or Metric
Imperial
Number of Pieces
1
Socket Head Type
Square
Ratchet Included
No
Country of Origin
Argentina
Stock information temporarily unavailable.
€ 118.17
€ 118.17 Each (Exc. Vat)
€ 146.53
€ 146.53 Each (inc. VAT)
Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square
1
€ 118.17
€ 118.17 Each (Exc. Vat)
€ 146.53
€ 146.53 Each (inc. VAT)
Bahco 1-Piece Imperial 3/4 in Bit Socket Set , Square
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Set Type
Bit Socket Set
Drive Size
3/4 in
Imperial or Metric
Imperial
Number of Pieces
1
Socket Head Type
Square
Ratchet Included
No
Country of Origin
Argentina