Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bahco Adjustable Spanner, 500 mm Overall, 62mm Jaw Capacity, Metal Handle

RS Stock No.: 717-9166Brand: BahcoManufacturers Part No.: 96C
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

62mm

Wrench Type

Adjustable Spanner

Overall Length

500 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

Spain

Product details

Bahco Heavy Duty Adjustable Wrench

Side nut adjustable wrench for heavy-duty applications forged in one piece for better performance with a chrome plated finish.

Features and Benefits
High performance alloy steel
Head angle 15º provides better accessibility
Measurement scale in mm
Bigger and rounded handles for a comfortable grip
Chrome plated

Standards

ISO 6787, DIN 3117, BS 6333, ASME B107.8M – 2003 and UNE 16532

Stock information temporarily unavailable.

€ 350.77

€ 350.77 Each (Exc. Vat)

€ 434.95

€ 434.95 Each (inc. VAT)

Bahco Adjustable Spanner, 500 mm Overall, 62mm Jaw Capacity, Metal Handle

€ 350.77

€ 350.77 Each (Exc. Vat)

€ 434.95

€ 434.95 Each (inc. VAT)

Bahco Adjustable Spanner, 500 mm Overall, 62mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

62mm

Wrench Type

Adjustable Spanner

Overall Length

500 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

Spain

Product details

Bahco Heavy Duty Adjustable Wrench

Side nut adjustable wrench for heavy-duty applications forged in one piece for better performance with a chrome plated finish.

Features and Benefits
High performance alloy steel
Head angle 15º provides better accessibility
Measurement scale in mm
Bigger and rounded handles for a comfortable grip
Chrome plated

Standards

ISO 6787, DIN 3117, BS 6333, ASME B107.8M – 2003 and UNE 16532